
2024J2424-9 | |
---|---|
DigiKey Part Number | 2024J2424-9-ND |
Manufacturer | |
Manufacturer Product Number | 2024J2424-9 |
Description | CABLE TWINAXIAL 24AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 120 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.143" (3.63mm) | |
Shield Type | Braid | |
Impedance | 120 Ohms | |
Length | - | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.061" (1.55mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 92% | |
VoP, Velocity of Propagation | 77.0 | |
Operating Temperature | 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $57.13060 | $142,826.50 |