
2020D0309-0 | |
---|---|
DigiKey Part Number | 2020D0309-0-100-ND |
Manufacturer | |
Manufacturer Product Number | 2020D0309-0 |
Description | CABLE TWINAXIAL 20AWG 100' |
Customer Reference | |
Detailed Description | Twinaxial Cable 20 AWG 100.0' (30.48m) 120 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 20 AWG | |
Conductor Strand | 7 Strands / 28 AWG | |
Jacket (Insulation) Material | Thermorad® F | |
Jacket (Insulation) Diameter | 0.226" (5.74mm) | |
Shield Type | - | |
Impedance | 120 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyolefin (PO) | |
Dielectric Diameter | 0.083" (2.11mm) | |
Shield Material | - | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,716.02000 | $1,716.02 |




