cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2020D0309-0

DigiKey Part Number
2020D0309-0-05-ND
Manufacturer
Manufacturer Product Number
2020D0309-0
Description
CABLE TWINAXIAL 20AWG 5'
Customer Reference
Detailed Description
Twinaxial Cable 20 AWG 5.0' (1.52m) 120 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
20 AWG
Conductor Strand
7 Strands / 28 AWG
Jacket (Insulation) Material
Thermorad® F
Jacket (Insulation) Diameter
0.226" (5.74mm)
Shield Type
-
Impedance
120 Ohms
Length
5.0' (1.52m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Polyolefin (PO)
Dielectric Diameter
0.083" (2.11mm)
Shield Material
-
Shield Coverage
-
VoP, Velocity of Propagation
66.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$105.12000$105.12
Manufacturers Standard Package
Alternate Length
CABLE TWINAXIAL 20AWG FEET
In-Stock: 8935
Unit Price: $31.69000
CABLE TWINAXIAL 20AWG 1'
In-Stock: 0
Unit Price: $24.61000
CABLE TWINAXIAL 20AWG 25'
In-Stock: 0
Unit Price: $473.59000
CABLE TWINAXIAL 20AWG 50'
In-Stock: 0
Unit Price: $915.23000
CABLE TWINAXIAL 20AWG 100'
In-Stock: 0
Unit Price: $1,720.41000