



1478769-1 | |
---|---|
DigiKey Part Number | A122731-ND |
Manufacturer | |
Manufacturer Product Number | 1478769-1 |
Description | CABLE GLAND 3-6.5MM POLYAMIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Gland, Anti-Vibration Polyamide (PA), Nylon Black |
EDA/CAD Models | 1478769-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland, Anti-Vibration | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | - | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.472" (12.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.31000 | $29.31 |
10 | $24.90400 | $249.04 |
25 | $23.33880 | $583.47 |
50 | $22.22380 | $1,111.19 |
100 | $21.16300 | $2,116.30 |
250 | $19.83744 | $4,959.36 |
500 | $18.89088 | $9,445.44 |
2,400 | $16.91298 | $40,591.15 |
4,800 | $16.10675 | $77,312.40 |