
1478769-3 | |
---|---|
DigiKey Part Number | 17-1478769-3-ND |
Manufacturer | |
Manufacturer Product Number | 1478769-3 |
Description | ANTI-VIB NYLON GLD 20MM BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M20 Black |
Datasheet | Datasheet |
EDA/CAD Models | 1478769-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.787" (20.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.11000 | $43.11 |
10 | $36.65400 | $366.54 |
25 | $34.35480 | $858.87 |
50 | $32.71420 | $1,635.71 |
100 | $31.15170 | $3,115.17 |
250 | $29.20128 | $7,300.32 |
500 | $27.80802 | $13,904.01 |
1,200 | $26.14355 | $31,372.26 |