
101A041-25/86-0 | |
---|---|
DigiKey Part Number | 101A041-25/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 101A041-25/86-0 |
Description | HEATSHRINK CAP SZ41 BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black 41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | 41 | |
Features | Adhesive Coating, Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.598" (15.19mm) | |
Large Diameter Recovered | 0.252" (6.40mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.600" (40.64mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $30.51876 | $22,889.07 |