


W91-X152-20 | |
---|---|
DigiKey Part Number | PB1393-ND |
Manufacturer | |
Manufacturer Product Number | W91-X152-20 |
Description | CIR BRKR MAG-HYDR 20A 65VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | W91-X152-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - DC | 65 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $603.90000 | $603.90 |
5 | $500.93400 | $2,504.67 |
24 | $416.94750 | $10,006.74 |
72 | $366.17875 | $26,364.87 |
120 | $344.55308 | $41,346.37 |