8-1393253-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-1393253-6
Circuit Breaker Basics - Another Teaching Moment

W69-X2Q12-20

DigiKey Part Number
PB1384-ND
Manufacturer
Manufacturer Product Number
W69-X2Q12-20
Description
CIR BRKR MAG-HYDR 20A 277VAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
20A
Voltage Rating - AC
277 V
Actuator Type
Lever
Number of Poles
3
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,749.60000$1,749.60
8$1,372.29375$10,978.35
16$1,264.60688$20,233.71
56$1,231.03411$68,937.91
Manufacturers Standard Package