

W68-X2Q12-5 | |
---|---|
DigiKey Part Number | PB1378-ND |
Manufacturer | |
Manufacturer Product Number | W68-X2Q12-5 |
Description | CIR BRKR MAG-HYDR 5A 277VAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,153.22000 | $1,153.22 |
5 | $956.23000 | $4,781.15 |
12 | $863.04083 | $10,356.49 |
60 | $713.37283 | $42,802.37 |
108 | $664.88250 | $71,807.31 |