


W67-X2Q52-15 | |
---|---|
DigiKey Part Number | PB1374-ND |
Manufacturer | |
Manufacturer Product Number | W67-X2Q52-15 |
Description | CIR BRKR MAG-HYDR 15A 65VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 65 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $460.14000 | $460.14 |
5 | $381.74600 | $1,908.73 |
24 | $317.82042 | $7,627.69 |
72 | $279.19569 | $20,102.09 |
120 | $262.74992 | $31,529.99 |
264 | $239.07383 | $63,115.49 |