


W67-X2Q52-5 | |
---|---|
DigiKey Part Number | PB2321-ND |
Manufacturer | |
Manufacturer Product Number | W67-X2Q52-5 |
Description | CIR BRKR MAG-HYDR 5A 65VDC LEVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 5A | |
Voltage Rating - DC | 65 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $907.15000 | $907.15 |
5 | $752.30800 | $3,761.54 |
24 | $625.91417 | $15,021.94 |
72 | $549.45958 | $39,561.09 |
120 | $516.87767 | $62,025.32 |