


W31-X1004-30 | |
---|---|
DigiKey Part Number | W31-X1004-30-ND |
Manufacturer | |
Manufacturer Product Number | W31-X1004-30 |
Description | CIR BRKR THRM 30A 240VAC 50VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 30A 240 V AC 50 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |