W28-X(T, Q)1A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W28-X(T, Q)1A Series
W28-XQ1A-6
W28-XQ1A-6
Circuit Breaker Basics - Another Teaching Moment

W28-XT1A-6

DigiKey Part Number
W28-XT1A-6-ND
Manufacturer
Manufacturer Product Number
W28-XT1A-6
Description
CIR BRKR THRM 6A 250VAC 32VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 6A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
6A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$48.24000$48.24
5$39.99200$199.96
10$36.90400$369.04
50$30.60980$1,530.49
100$28.23080$2,823.08
300$24.81317$7,443.95
500$23.35880$11,679.40
1,000$21.50964$21,509.64
Manufacturers Standard Package