W28-X(T, Q)1A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W28-X(T, Q)1A Series
W28-XT1A-10
W28-XT1A-10
Circuit Breaker Basics - Another Teaching Moment

W28-XT1A-10

DigiKey Part Number
PB239-ND
Manufacturer
Manufacturer Product Number
W28-XT1A-10
Description
CIR BRKR THRM 10A 250VAC 32VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
10A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 831
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$51.12000$51.12
5$42.44400$212.22
10$39.16000$391.60
50$32.48020$1,624.01
100$29.95380$2,995.38
300$26.32677$7,898.03
500$24.78260$12,391.30
1,000$22.81976$22,819.76
Manufacturers Standard Package