


W28-XQ1A-11 | |
|---|---|
DigiKey Part Number | PB2779-ND |
Manufacturer | |
Manufacturer Product Number | W28-XQ1A-11 |
Description | CIR BRKR THRM 11A 250VAC 32VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 11A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 11A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.18000 | $69.18 |
| 5 | $57.42000 | $287.10 |
| 10 | $52.98100 | $529.81 |
| 50 | $43.93020 | $2,196.51 |
| 100 | $40.50940 | $4,050.94 |
| 300 | $35.59390 | $10,678.17 |
| 500 | $33.50108 | $16,750.54 |
| 1,000 | $30.83962 | $30,839.62 |

