MFR Recommended




V23105A5479A201 | |
|---|---|
DigiKey Part Number | PB2171-ND |
Manufacturer | |
Manufacturer Product Number | V23105A5479A201 |
Description | RELAY TELECOM DPDT 3A 10V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) 10VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23105A5479A201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 750VA, 660W | |
Coil Current | 32.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 6 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 200 Ohms | |
Base Product Number |


