



V23101D 7A201 | |
---|---|
DigiKey Part Number | PB1630-ND |
Manufacturer | |
Manufacturer Product Number | V23101D 7A201 |
Description | RELAY GEN PURPOSE SPDT 1.25A 24V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1.25 A | |
Switching Voltage | 125VAC, 120VDC - Max | |
Load - Max Switching | 62.5VA, 30W | |
Coil Current | 18.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.28 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.19000 | $54.19 |
10 | $48.31400 | $483.14 |
25 | $46.13920 | $1,153.48 |
50 | $44.55780 | $2,227.89 |
100 | $43.02970 | $4,302.97 |
250 | $41.08784 | $10,271.96 |
500 | $39.67638 | $19,838.19 |
1,000 | $38.31228 | $38,312.28 |