V23050-A1110-A533
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V23050-A1110-A533
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

V23050A1021A542

DigiKey Part Number
V23050A1021A542-ND
Manufacturer
Manufacturer Product Number
V23050A1021A542
Description
RELAY SAFETY 6PST 8A 21V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 21VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
21VDC
Contact Form
6PST-4NO/2NC (4 Form A, 2 Form B)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Features
-
Termination Style
PC Pin
Must Operate Voltage
15.8 VDC
Must Release Voltage
2.1 VDC
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Current
57.1 mA
Coil Power
1.2W
Coil Resistance
368 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$247.64000$247.64
10$220.58900$2,205.89
30$208.70733$6,261.22
50$203.39800$10,169.90
100$196.40880$19,640.88
250$187.52740$46,881.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.