




V23047-A1021-A511 | |
|---|---|
DigiKey Part Number | PB1293-ND |
Manufacturer | |
Manufacturer Product Number | V23047-A1021-A511 |
Description | RELAY SAFETY DPST 6A 21V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 21VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 21VDC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Features | Sealed - Fully | |
Termination Style | PC Pin | |
Must Operate Voltage | 15.8 VDC | |
Must Release Voltage | 2.1 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Current | 33.3 mA | |
Coil Power | 700mW | |
Coil Resistance | 630 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.23000 | $102.23 |
| 20 | $87.96900 | $1,759.38 |
| 40 | $84.95250 | $3,398.10 |
| 60 | $83.23433 | $4,994.06 |
| 100 | $81.11830 | $8,111.83 |
| 260 | $77.30115 | $20,098.30 |
| 500 | $74.79092 | $37,395.46 |
| 1,000 | $72.21774 | $72,217.74 |


