T9AP5D52 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T9AP5D52 Series
T9AP1D52-48
T9AP1D52-48
TE Connectivity Relay Products | Digi-Key Daily

T9AP1D52-48

DigiKey Part Number
T9AP1D52-48-ND
Manufacturer
Manufacturer Product Number
T9AP1D52-48
Description
RELAY GEN PURPOSE SPST 30A 48V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
277VAC - Max
Load - Max Switching
8310VA
Coil Current
21 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
36 VDC
Must Release Voltage
4.8 VDC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.3 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$57.72000$57.72
10$51.40100$514.01
25$49.08880$1,227.22
50$47.40540$2,370.27
100$45.77880$4,577.88
250$43.71272$10,928.18
500$42.21094$21,105.47
1,000$40.75957$40,759.57
Manufacturers Standard Package