
SSR3S-480D75 | |
---|---|
DigiKey Part Number | 41-SSR3S-480D75-ND |
Manufacturer | |
Manufacturer Product Number | SSR3S-480D75 |
Description | SSR RELAY SPST-NO 75A 48-480V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | SSR3S-480D75 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 480 V | |
Load Current | 75 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,978.44000 | $1,978.44 |
10 | $1,761.53900 | $17,615.39 |
25 | $1,681.85600 | $42,046.40 |
50 | $1,623.95680 | $81,197.84 |