



RY211012R | |
|---|---|
DigiKey Part Number | PB2056TR-ND - Tape & Reel (TR) PB2056CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RY211012R |
Description | RELAY GEN PURPOSE SPDT 8A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 19.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 9 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 627 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.72000 | $32.72 |
| 10 | $29.12600 | $291.26 |
| 25 | $27.81720 | $695.43 |
| 50 | $26.86260 | $1,343.13 |
| 100 | $25.94240 | $2,594.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | $20.93646 | $5,862.21 |
| 560 | $20.21764 | $11,321.88 |
| 840 | $19.80836 | $16,639.02 |
| 1,400 | $19.30424 | $27,025.94 |
| 1,960 | $18.97913 | $37,199.09 |
| 2,800 | $18.64036 | $52,193.01 |

