P25-E5039 | |
---|---|
DigiKey Part Number | P25-E5039-ND |
Manufacturer | |
Manufacturer Product Number | P25-E5039 |
Description | CONTACTORS |
Customer Reference | |
Detailed Description | Contactor Coil |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | - | |
Features | - | |
Termination Style | - | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |