



ODC-15 | |
|---|---|
DigiKey Part Number  | PB704-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ODC-15  | 
Description  | DC OUTPUT MODULE 3A  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | DC Output Module Output Module 3A 3 ~ 60VDC Output 15VDC Supply  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity Potter & Brumfield Relays  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | DC Output Module  | |
Color  | Red  | |
Style  | Standard  | |
Voltage - Input  | 15VDC  | |
Current - Input  | 16 mA  | |
Voltage - Output  | 3 ~ 60VDC  | |
Current - Output  | 3A  | |
Turn On Time  | 0.10ms  | |
Turn Off Time  | 0.75ms  | |
Features  | Hold Down Screw  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | $176.11265 | $35,222.53 | 

