



KUP-14A55-120 | |
|---|---|
DigiKey Part Number | PB164-ND |
Manufacturer | |
Manufacturer Product Number | KUP-14A55-120 |
Description | RELAY GEN PURPOSE 3PDT 10A 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 102 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 45°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 2400VA | Coil Resistance 1.7 kOhms |
Coil Current 24 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJN3CF-AC120 | Omron Automation and Safety | 12 | Z242-ND | $262.35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $271.06000 | $271.06 |
| 10 | $241.41600 | $2,414.16 |
| 25 | $230.52440 | $5,763.11 |
| 50 | $222.60540 | $11,130.27 |
| 100 | $214.95440 | $21,495.44 |
| 250 | $205.23460 | $51,308.65 |


