



MJN3CF-AC120 | |
|---|---|
DigiKey Part Number | Z242-ND |
Manufacturer | |
Manufacturer Product Number | MJN3CF-AC120 |
Description | RELAY GEN PURPOSE 3PDT 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 102 VAC |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -45°C ~ 45°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form 3PDT (3 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 600VAC, 28VDC - Max | Coil Resistance 1.7 kOhms |
Load - Max Switching 6000VA, 280W | Base Product Number |
Coil Current 16.7 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUP-14A55-120 | TE Connectivity Potter & Brumfield Relays | 27 | PB164-ND | $271.06000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $262.35000 | $262.35 |
| 10 | $233.65500 | $2,336.55 |
| 25 | $223.11160 | $5,577.79 |
| 50 | $215.44940 | $10,772.47 |
| 150 | $203.82853 | $30,574.28 |
| 300 | $196.81640 | $59,044.92 |

