Parametric Equivalent




KUMP-11D19-12 | |
|---|---|
DigiKey Part Number | PB3003-ND |
Manufacturer | |
Manufacturer Product Number | KUMP-11D19-12 |
Description | RELAY GEN PURPOSE DPDT 15A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 15 A | Approval Agency CSA, UR |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 4155VA | Coil Resistance 120 Ohms |
Coil Current 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUMP-11D19-12 | TE Connectivity Potter & Brumfield Relays | 25 | PB3003-ND | $487.57500 | Parametric Equivalent |


