Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KHAU-17A12B-12

DigiKey Part Number
PB3173-ND
Manufacturer
Manufacturer Product Number
KHAU-17A12B-12
Description
RELAY GEN PURPOSE 4PDT 5A 12V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 12VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
KHAU-17A12B-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
5 A
Switching Voltage
240VAC - Nom
Load - Max Switching
-
Coil Current
100 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
10.2 VAC
Must Release Voltage
-
Operate Time
13 ms
Release Time
6 ms
Operating Temperature
-45°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
43 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

10In Stock
Ships from WEC