KHAU-17D11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KHAU-17D11

KHAU-17A12-12

DigiKey Part Number
PB3168-ND
Manufacturer
Manufacturer Product Number
KHAU-17A12-12
Description
RELAY GEN PURPOSE 4PDT 5A 12V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 12VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
5 A
Switching Voltage
240VAC - Nom
Load - Max Switching
-
Coil Current
100 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
10.2 VAC
Must Release Voltage
-
Operate Time
13 ms
Release Time
6 ms
Operating Temperature
-45°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
43 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 98 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

98In Stock
Ships from WEC