3100-20U6999 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 30
Unit Price: $419.25000
Datasheet

Similar


Hartland Controls/Littelfuse
In Stock: 0
Unit Price: $0.00000
Datasheet
3-1611005-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-1611005-0
Relay Basics - Another Teaching Moment | DigiKey Electronics

3100-20U6999

DigiKey Part Number
PB1899-ND
Manufacturer
Manufacturer Product Number
3100-20U6999
Description
RELAY CONTACTOR DPST 30A 240V
Customer Reference
Detailed Description
Contactor DPST-NO (DM) (2 Form X) 30 A 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
240VAC
Contact Form
DPST-NO (DM) (2 Form X)
Contact Rating (Current)
30 A
Switching Voltage
600VAC - Max
Features
Insulation - Class B
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 65°C
Must Operate Voltage
177 VAC
Must Release Voltage
40 VAC
Contact Material
Silver Cadmium Oxide (AgCdO)
Coil Power
7VA
Coil Resistance
1kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes