CON-2/120/40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CON-2/240/30

DigiKey Part Number
3766-CON-2/240/30-ND
Manufacturer
Manufacturer Product Number
CON-2/240/30
Description
CONTACTOR 2P 208/240V 30A LUG
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hartland Controls/Littelfuse
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
208 ~ 240VAC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
30 A
Switching Voltage
600VAC - Max
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 65°C
Must Operate Voltage
177 VAC
Must Release Voltage
40 VAC
Contact Material
Silver Cadmium Oxide (AgCdO)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable