IM-GULL-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IM-GULL-SERIES
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

3-1462039-1

DigiKey Part Number
PB1166TR-ND - Tape & Reel (TR)
PB1166CT-ND - Cut Tape (CT)
PB1166DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-1462039-1
Description
RELAY TELECOM DPDT 2A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
3-1462039-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
12VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
4.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
10.2 VDC
Must Release Voltage
1.2 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)
Approval Agency
UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
2.88 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,542
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.82000$39.82
10$35.50400$355.04
25$33.91160$847.79
50$32.74880$1,637.44
100$31.62550$3,162.55
250$30.19876$7,549.69
500$29.16186$14,580.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$28.15954$28,159.54
2,000$27.19122$54,382.44
3,000$26.63993$79,919.79
Manufacturers Standard Package