Relay Housing DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Housing DIN Rail
185402-1
185402-1
Relay Basics - Another Teaching Moment | DigiKey Electronics

185402-1

DigiKey Part Number
PB2462-ND
Manufacturer
Manufacturer Product Number
185402-1
Description
MODULAR RELAY HOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Relay Housing DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
185402-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
-
Packaging
Bulk
Part Status
Active
Type
Housing
Number of Positions
10
Mounting Type
DIN Rail
Termination Style
Quick Connect Terminals (Not Provided)
For Use With/Related Products
Micro Relays
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.32000$8.32
10$7.39200$73.92
25$7.06200$176.55
50$6.82060$341.03
100$6.58720$658.72
250$6.29084$1,572.71
550$6.04635$3,325.49
1,100$5.83896$6,422.86
5,500$5.38391$29,611.51
Manufacturers Standard Package