



1-1393223-4 | |
|---|---|
DigiKey Part Number  | PB2338-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1-1393223-4  | 
Description  | RELAY GEN PURPOSE SPDT 8A 18V  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1-1393223-4 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Mounting Type  | ||
Coil Voltage  | ||
Contact Form  | SPDT (1 Form C)  | |
Contact Rating (Current)  | 8 A  | |
Switching Voltage  | 400VAC - Max  | |
Load - Max Switching  | 3200VA  | |
Coil Current  | 12.4 mA  | |
Coil Type  | Non Latching  | |
Features  | -  | |
Termination Style  | PC Pin  | |
Seal Rating  | Sealed - Fully  | |
Coil Insulation  | Class A  | |
Must Operate Voltage  | 12.2 VDC  | |
Must Release Voltage  | 1.8 VDC  | |
Operate Time  | 10 ms  | |
Release Time  | 5 ms  | |
Operating Temperature  | -40°C ~ 85°C  | |
Contact Material  | Silver Nickel (AgNi)  | |
Approval Agency  | cURus, VDE  | |
Relay Type  | ||
Grade  | -  | |
Qualification  | -  | |
Coil Resistance  | 1.45 kOhms  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $33.21000 | $33.21 | 
| 20 | $28.59150 | $571.83 | 
| 40 | $27.61050 | $1,104.42 | 
| 60 | $27.05367 | $1,623.22 | 
| 100 | $26.36660 | $2,636.66 | 
| 260 | $25.12754 | $6,533.16 | 
| 500 | $24.31282 | $12,156.41 | 
| 1,000 | $23.47739 | $23,477.39 | 









