
| YR1B750KCC | |
|---|---|
| DigiKey Part Number | 1712-YR1B750KCCCT-ND - Cut Tape (CT) 1712-YR1B750KCCTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | YR1B750KCC | 
| Description | RES 750K OHM 0.1% 1/4W AXIAL | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 750 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±15ppm/°C | |
| Operating Temperature | -65°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.69000 | $6.69 | 
| 10 | $4.35700 | $43.57 | 
| 25 | $3.71360 | $92.84 | 
| 50 | $3.31080 | $165.54 | 
| 100 | $2.96970 | $296.97 | 
| 250 | $2.59504 | $648.76 | 
| 500 | $2.36042 | $1,180.21 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $2.16111 | $2,161.11 | 
| 2,000 | $1.99170 | $3,983.40 | 
| 3,000 | $1.90468 | $5,714.04 | 
| 5,000 | $1.80624 | $9,031.20 | 
| 7,000 | $1.74757 | $12,232.99 | 
| 10,000 | $1.69026 | $16,902.60 | 
| 12,000 | $1.66278 | $19,953.36 | 
| 24,000 | $1.56845 | $37,642.80 | 
| 25,000 | $1.56335 | $39,083.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China