
YR1B68R1CC | |
---|---|
DigiKey Part Number | 1712-YR1B68R1CCCT-ND - Cut Tape (CT) 1712-YR1B68R1CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B68R1CC |
Description | RES 68.1 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B68R1CC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.70000 | $6.70 |
10 | $4.36200 | $43.62 |
25 | $3.71840 | $92.96 |
50 | $3.31500 | $165.75 |
100 | $2.97350 | $297.35 |
250 | $2.59840 | $649.60 |
500 | $2.36346 | $1,181.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.16389 | $2,163.89 |
2,000 | $1.99426 | $3,988.52 |
3,000 | $1.90713 | $5,721.39 |
5,000 | $1.80857 | $9,042.85 |
7,000 | $1.74982 | $12,248.74 |
10,000 | $1.69244 | $16,924.40 |
12,000 | $1.66492 | $19,979.04 |
24,000 | $1.57047 | $37,691.28 |
25,000 | $1.56536 | $39,134.00 |