
YR1B30R1CC | |
|---|---|
DigiKey Part Number | 1712-YR1B30R1CCCT-ND - Cut Tape (CT) 1712-YR1B30R1CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B30R1CC |
Description | RES 30.1 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B30R1CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.35000 | $3.35 |
| 10 | $2.79400 | $27.94 |
| 25 | $2.59120 | $64.78 |
| 50 | $2.44740 | $122.37 |
| 100 | $2.31510 | $231.51 |
| 250 | $2.15500 | $538.75 |
| 500 | $2.04650 | $1,023.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.85575 | $1,855.75 |
| 2,000 | $1.82671 | $3,653.42 |
| 3,000 | $1.81831 | $5,454.93 |
| 5,000 | $1.79607 | $8,980.35 |
| 7,000 | $1.78613 | $12,502.91 |
| 10,000 | $1.77631 | $17,763.10 |
| 12,000 | $1.77363 | $21,283.56 |
| 24,000 | $1.73541 | $41,649.84 |
| 25,000 | $1.73212 | $43,303.00 |

