cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRN50J1R0/S

DigiKey Part Number
1712-FRN50J1R0/SCT-ND - Cut Tape (CT)
1712-FRN50J1R0/STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FRN50J1R0/S
Description
RES 1 OHM 5% 1/2W AXIAL
Customer Reference
Detailed Description
1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
FRN50J1R0/S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
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
In-Stock: 6,559
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.93800$9.38
25$0.79320$19.83
50$0.69840$34.92
100$0.61840$61.84
250$0.52996$132.49
500$0.47482$237.41
1,000$0.42791$427.91
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$0.21777$871.08
Manufacturers Standard Package