
TYC0805D225ZEP | |
---|---|
DigiKey Part Number | TYC0805D225ZEP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TYC0805D225ZEP |
Description | CAP CER 2.2UF 16V Y5V 0805 |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |