
TLR2H15WR020FTDG | |
---|---|
DigiKey Part Number | A131760TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLR2H15WR020FTDG |
Description | RES 0.02 OHM 1% 1.5W 2010 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense Metal Foil |
EDA/CAD Models | TLR2H15WR020FTDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.201" L x 0.100" W (5.10mm x 2.54mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |