
TLR3A20DR00075FTDG | |
---|---|
DigiKey Part Number | A131775TR-ND - Tape & Reel (TR) A131775CT-ND - Cut Tape (CT) A131775DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3A20DR00075FTDG |
Description | RES SMD 750 UOHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.75 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR3A20DR00075FTDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |
10 | $6.47000 | $64.70 |
25 | $5.54080 | $138.52 |
50 | $4.95780 | $247.89 |
100 | $4.46270 | $446.27 |
250 | $3.91992 | $979.98 |
500 | $3.58032 | $1,790.16 |
1,000 | $3.29163 | $3,291.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.04637 | $6,092.74 |
4,000 | $2.83801 | $11,352.04 |
6,000 | $2.73103 | $16,386.18 |
10,000 | $2.61000 | $26,100.00 |
14,000 | $2.53790 | $35,530.60 |
20,000 | $2.46745 | $49,349.00 |
24,000 | $2.43368 | $58,408.32 |