TL3AR01F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Passive Product
In Stock: 999
Unit Price: $5.42000
Datasheet

Upgrade


Susumu
In Stock: 1,657
Unit Price: $6.49000
Datasheet
2512 (6432 Metric(6.40x3.20x0.60)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3AR01F

DigiKey Part Number
A105815TR-ND - Tape & Reel (TR)
A105815CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL3AR01F
Description
RES 0.01 OHM 1% 1W 2512
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
TL3AR01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes