2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRP3A20WR010FTE

DigiKey Part Number
1712-TLRP3A20WR010FTETR-ND - Tape & Reel (TR)
1712-TLRP3A20WR010FTECT-ND - Cut Tape (CT)
1712-TLRP3A20WR010FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRP3A20WR010FTE
Description
RES 0.01 OHM 1% 2W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.49800$34.98
25$2.97880$74.47
50$2.65060$132.53
100$2.37220$237.22
250$2.06720$516.80
500$1.87588$937.94
1,000$1.71339$1,713.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.45788$5,831.52
8,000$1.35820$10,865.60
12,000$1.30701$15,684.12
20,000$1.24911$24,982.20
28,000$1.21461$34,009.08
40,000$1.18091$47,236.40
48,000$1.16474$55,907.52
Manufacturers Standard Package