
TJT5004R7J | |
|---|---|
DigiKey Part Number | A123918-ND |
Manufacturer | |
Manufacturer Product Number | TJT5004R7J |
Description | RES CHAS MNT 4.7 OHM 5% 500W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 500W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 12.99" L x 3.15" W (330.00mm x 80.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $662.06000 | $662.06 |
| 10 | $479.87500 | $4,798.75 |
| 30 | $427.71200 | $12,831.36 |
| 50 | $418.71860 | $20,935.93 |
| 100 | $393.83770 | $39,383.77 |

