x-1879071-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
x-1879071-x
THS501R2J
THS501R2J

THS501R2J

DigiKey Part Number
A132041-ND
Manufacturer
Manufacturer Product Number
THS501R2J
Description
RES CHAS MNT 1.2 OHM 5% 50W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
1.2 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 668
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$53.44000$53.44
10$36.49300$364.93
25$31.91600$797.90
50$29.04760$1,452.38
100$26.60890$2,660.89
300$23.47363$7,042.09
500$22.26960$11,134.80
1,000$20.85158$20,851.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.