x-1879075-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS2515RJ

DigiKey Part Number
A131986-ND
Manufacturer
Manufacturer Product Number
THS2515RJ
Description
RES CHAS MNT 15 OHM 5% 25W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
15 Ohms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$46.81000$46.81
10$28.24000$282.40
25$26.99040$674.76
50$25.29940$1,264.97
100$23.02110$2,302.11
300$20.36940$6,110.82
500$19.83678$9,918.39
1,000$18.05022$18,050.22
5,000$15.99255$79,962.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.