
THS10120RJ | |
---|---|
DigiKey Part Number | A131895-ND |
Manufacturer | |
Manufacturer Product Number | THS10120RJ |
Description | RES CHAS MNT 120 OHM 5% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 120 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.96000 | $35.96 |
10 | $19.95300 | $199.53 |
25 | $19.46000 | $486.50 |
50 | $18.92960 | $946.48 |
100 | $16.40560 | $1,640.56 |
300 | $15.30477 | $4,591.43 |
500 | $14.47386 | $7,236.93 |
1,000 | $13.49478 | $13,494.78 |
5,000 | $11.75332 | $58,766.60 |