TE,CGS 50.00mmx316.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE500B470RJ

DigiKey Part Number
A131316-ND
Manufacturer
Manufacturer Product Number
TE500B470RJ
Description
RES CHAS MNT 470 OHM 5% 500W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 500W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
470 Ohms
Tolerance
±5%
Power (Watts)
500W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
1.969" Dia x 12.441" L (50.00mm x 316.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$600.31000$600.31
10$442.72100$4,427.21
25$400.18120$10,004.53
50$373.57580$18,678.79
100$350.98250$35,098.25
250$326.25948$81,564.87
Manufacturers Standard Package