
TE1500B1R8J | |
---|---|
DigiKey Part Number | A137634-ND |
Manufacturer | |
Manufacturer Product Number | TE1500B1R8J |
Description | RES CHAS MNT 1.8 OHM 5% 1500W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 1500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.8 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 1500W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 2.362" Dia x 16.339" L (60.00mm x 415.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,071.37000 | $1,071.37 |
10 | $805.72900 | $8,057.29 |
25 | $734.07320 | $18,351.83 |
50 | $689.26260 | $34,463.13 |
100 | $651.21520 | $65,121.52 |