TE,CGS SERIES 1000W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE1000B8R2J

DigiKey Part Number
A131278-ND
Manufacturer
Manufacturer Product Number
TE1000B8R2J
Description
RES CHAS MNT 8.2 OHM 5% 1000W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 1000W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
8.2 Ohms
Tolerance
±5%
Power (Watts)
1000W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
2.362" Dia x 11.811" L (60.00mm x 300.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$794.96000$794.96
10$591.79000$5,917.90
25$536.96360$13,424.09
50$502.68380$25,134.19
100$473.57050$47,357.05
Manufacturers Standard Package